Adam LBX30 Bench Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 204-5378
- Mfr. Part No.:
- LBX30
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP23,721.61
(exc. VAT)
PHP26,568.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,721.61 |
*price indicative
- RS Stock No.:
- 204-5378
- Mfr. Part No.:
- LBX30
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 30kg | |
| Scale Type | Bench | |
| Resolution | 5 g | |
| Parts Counting | Yes | |
| Plug Type | Type C, 3-Pin (Global), Type I | |
| Display Type | LCD Backlight | |
| Weigh Pan Height | 10mm | |
| Weigh Pan Length | 245mm | |
| Weigh Pan Width | 180mm | |
| Weighing Modes | kg, oz, g, lb | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Net Weight | 4kg | |
| Model Number | LBX30 | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Weighing Scale | ||
Weighing Capacity 30kg | ||
Scale Type Bench | ||
Resolution 5 g | ||
Parts Counting Yes | ||
Plug Type Type C, 3-Pin (Global), Type I | ||
Display Type LCD Backlight | ||
Weigh Pan Height 10mm | ||
Weigh Pan Length 245mm | ||
Weigh Pan Width 180mm | ||
Weighing Modes kg, oz, g, lb | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Net Weight 4kg | ||
Model Number LBX30 | ||
- COO (Country of Origin):
- CN
The Adam Equipment latitude Compact bench scales provides overload protection which helps prevent damage to internal components. Its rugged construction stands up to industrial use.
Sealed keypad protects against dirt and spills
Simple key operation allows for easy set up and operation
Related links
- Adam LBX30 Bench Weighing Scale, 30kg Weight Capacity
- Ohaus Bench Weighing Scale, 30kg Weight Capacity
- Kern FPE 30K-3 Bench Weighing Scale, 30kg Weight Capacity
- Kern FCB 30K-3DM Bench Weighing Scale, 30kg Weight Capacity
- Kern FPE 30K-2M Bench Weighing Scale, 30kg Weight Capacity
- Kern FCB 30K-4 Bench Weighing Scale, 30kg Weight Capacity
- Ohaus i-D33P30B1R1 Bench Scale Weighing Scale, 30kg Weight Capacity
- Ohaus i-D33P30B1R1-M Bench Scale Weighing Scale, 30kg Weight Capacity
