Kern FCB 30K-4 Bench Weighing Scale, 30kg Weight Capacity

N

Subtotal (1 unit)*

PHP26,613.54

(exc. VAT)

PHP29,807.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,613.54

*price indicative

RS Stock No.:
920-444
Mfr. Part No.:
FCB 30K-4
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

30kg

Product Type

Weighing Scale

Scale Type

Bench

Resolution

150.000

Parts Counting

Yes

Interface Type

Bluetooth

Plug Type

CH

Display Type

LCD

Weigh Pan Width

322mm

Weigh Pan Height

91mm

Weigh Pan Length

267mm

Minimum Operating Temperature

-10°C

Weighing Modes

kg

Maximum Operating Temperature

40°C

Net Weight

4kg

Standards/Approvals

CE

Model Number

FCB 30K-4

COO (Country of Origin):
CN
The Kern bench scale designed for accurate check weighing and portioning with Advanced functionalities to enhance efficiency across various industries.

Weighing capacity up to 30 kg with high readability of 0.0002 kg

Robust construction featuring IP65-rated load cell for dependable performance

Multiple interfaces including RS-232 and optional Bluetooth for seamless connectivity

Equipped with a clear LCD display, adjustable levelling feet, and manual tare function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy