Kern KFP 15V40M Platform Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 920-381
- Mfr. Part No.:
- KFP 15V40M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP55,646.50
(exc. VAT)
PHP62,324.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,646.50 |
*price indicative
- RS Stock No.:
- 920-381
- Mfr. Part No.:
- KFP 15V40M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 15kg | |
| Scale Type | Platform | |
| Weigh Pan Height | 107mm | |
| Weigh Pan Length | 240mm | |
| Weigh Pan Width | 300mm | |
| Weighing Modes | g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 4.8kg | |
| Model Number | KFP 15V40M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 15kg | ||
Scale Type Platform | ||
Weigh Pan Height 107mm | ||
Weigh Pan Length 240mm | ||
Weigh Pan Width 300mm | ||
Weighing Modes g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 4.8kg | ||
Model Number KFP 15V40M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform scale delivers precise measurements and exceptional durability, crafted entirely from stainless steel for rigorous environments.
Load cells are rated for IP68 and IP69K protection
IP protection is absent for the platform, Ideal for controlled environments
Reading accuracy is ensured with a readability of 1 g
Related links
- Kern KFP 15V40LM Platform Weighing Scale, 15kg Weight Capacity
- Kern KFP 15V30M Platform Weighing Scale, 15kg Weight Capacity
- Kern IFC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern KGP 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IFC 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern SFE 10K-3LNM Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern SFE 10K-3NM Platform Weighing Scale, 15kg Weight Capacity
