Kern KFP 15V30M Platform Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 920-379
- Mfr. Part No.:
- KFP 15V30M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP56,452.97
(exc. VAT)
PHP63,227.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,452.97 |
*price indicative
- RS Stock No.:
- 920-379
- Mfr. Part No.:
- KFP 15V30M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 15kg | |
| Scale Type | Platform | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | g | |
| Weigh Pan Width | 240mm | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Height | 107mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 8kg | |
| Model Number | KFP 15V30M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 15kg | ||
Scale Type Platform | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes g | ||
Weigh Pan Width 240mm | ||
Weigh Pan Length 300mm | ||
Weigh Pan Height 107mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 8kg | ||
Model Number KFP 15V30M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weighing platform offers precise measurement capabilities with its robust stainless steel construction, ensuring durability and reliability in various conditions.
IP67 protection rating guarantees resistance to dust and water
Weighing capacity of 15 kg allows for versatile measurement tasks
Readability of 1 g ensures accurate data capture
Adjustable levelling feet enhance stability during operation
Single-cell construction optimises measurement performance
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
