Kern KFP 15V40LM Platform Weighing Scale, 15kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

PHP58,065.91

(exc. VAT)

PHP65,033.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP58,065.91

*price indicative

RS Stock No.:
920-380
Mfr. Part No.:
KFP 15V40LM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

15kg

Scale Type

Platform

Minimum Operating Temperature

-10°C

Weigh Pan Height

111mm

Weigh Pan Length

400mm

Weigh Pan Width

300mm

Weighing Modes

g

Maximum Operating Temperature

40°C

Net Weight

7kg

Standards/Approvals

REACH

Model Number

KFP 15V40LM

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern platform scales provide precise weighing capabilities with a robust stainless steel construction, Ideal for various industrial applications. Their inherent strength and reliable design ensure consistent performance in demanding environments.

Stainless steel platform offers durability and easy maintenance

Load cell features IP68 and IP69K protection levels for durability

Readability of 1 g ensures high accuracy during measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy