Kern MGD 100K-1 Weighing Scale Weighing Scale, 180kg Weight Capacity
- RS Stock No.:
- 862-624
- Mfr. Part No.:
- MGD 100K-1
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,992.03
(exc. VAT)
PHP4,471.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,992.03 |
*price indicative
- RS Stock No.:
- 862-624
- Mfr. Part No.:
- MGD 100K-1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 180kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 1.8 | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Weighing Modes | kg, lb | |
| Weigh Pan Height | 19mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Width | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 1.6kg | |
| Standards/Approvals | CE | |
| Model Number | MGD 100K-1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 180kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 1.8 | ||
Parts Counting Yes | ||
Display Type LCD | ||
Weighing Modes kg, lb | ||
Weigh Pan Height 19mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 300mm | ||
Weigh Pan Width 300mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 1.6kg | ||
Standards/Approvals CE | ||
Model Number MGD 100K-1 | ||
- COO (Country of Origin):
- CN
The Kern medical scale features a large, flat glass weighing plate that ensures user safety and convenience while stepping on the device.
Dimensions of the weighing surface are 300x300 mm for ample standing area
Auto-off feature activates after 10 seconds to conserve battery life
Weighing capacity reaches a maximum of 180 kg for versatile usage
Related links
- Kern MGC 100K-1 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-3L Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2L Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity
