Kern NIB 300K-1 Weighing Scale Weighing Scale, 300kg Weight Capacity
- RS Stock No.:
- 908-396
- Mfr. Part No.:
- NIB 300K-1
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP69,356.51
(exc. VAT)
PHP77,679.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,356.51 |
*price indicative
- RS Stock No.:
- 908-396
- Mfr. Part No.:
- NIB 300K-1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 300kg | |
| Scale Type | Weighing Scale | |
| Resolution | 3.000 | |
| Display Type | LCD | |
| Plug Type | AUS | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 1m | |
| Weigh Pan Height | 40mm | |
| Weighing Modes | kg | |
| Weigh Pan Width | 1m | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 40kg | |
| Model Number | NIB 300K-1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 300kg | ||
Scale Type Weighing Scale | ||
Resolution 3.000 | ||
Display Type LCD | ||
Plug Type AUS | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 1m | ||
Weigh Pan Height 40mm | ||
Weighing Modes kg | ||
Weigh Pan Width 1m | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 40kg | ||
Model Number NIB 300K-1 | ||
- COO (Country of Origin):
- CN
The Kern drive-through scale offers a Compact and robust design, Ideal for mobility with its lightweight construction, carrying handle, and rollers, making it perfect for quick weigh-ins in various settings.
Compact dimensions of 1100x1000x80 mm
Weighing capacity of up to 300 kg with a readability of 0.1 kg
Durable steel platforms and housing, ensuring robust functionality
Related links
- Kern IXC 300K-3 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern SXC 300K-2 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern IXC 300K-2M Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern SXC 300K-2M Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern SFE 300K-1LNM Platform Weighing Scale, 300kg Weight Capacity
- Kern EOE 300K100L Platform Weighing Scale, 300kg Weight Capacity
- Kern IOC 600K-2 Platform Weighing Scale, 300kg Weight Capacity
- Kern EOC 300K-3 Platform Weighing Scale, 300kg Weight Capacity
