Kern IXC 300K-2M Weighing Scale Weighing Scale, 300kg Weight Capacity

Subtotal (1 unit)*

PHP103,494.25

(exc. VAT)

PHP115,913.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP103,494.25

*price indicative

RS Stock No.:
270-879
Mfr. Part No.:
IXC 300K-2M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

300kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

3

Parts Counting

No

Interface Type

RS232, WiFi, Ethernet, Bluetooth 4.0

Display Type

LCD Backlight

Plug Type

Euro

Weigh Pan Width

500mm

Weigh Pan Length

650mm

Minimum Operating Temperature

-10°C

Weighing Modes

g, pcs, kg

Weigh Pan Height

139mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE mark

Net Weight

20kg

Model Number

IXC 300K-2M

COO (Country of Origin):
CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales ideal for industrial and commercial settings where efficiency and reliability are essential.

CE certified

IP65 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy