Kern EOC 30K-4S Platform Weighing Scale, 15kg Weight Capacity

N

Subtotal (1 unit)*

PHP26,613.54

(exc. VAT)

PHP29,807.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,613.54

*price indicative

RS Stock No.:
860-614
Mfr. Part No.:
EOC 30K-4S
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

15kg

Scale Type

Platform

Resolution

30.000

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Plug Type

CH

Weighing Modes

g

Minimum Operating Temperature

-10°C

Weigh Pan Height

110mm

Weigh Pan Length

300mm

Weigh Pan Width

300mm

Maximum Operating Temperature

40°C

Net Weight

6kg

Standards/Approvals

CE

Model Number

EOC 30K-4S

COO (Country of Origin):
CN
The Kern platform scale features a practical Flip/Flop display for maximum user convenience.

Display type is LCD with a backlight for improved visibility

Weighing capacity supports options of 15 kg and 35 kg

Made from stainless steel and mild steel for durability

Includes adjustable levelling feet for enhanced accuracy

Resolution options are 30,000 and 35,000 for precise measurements

Tare function allows easy weighing adjustments

Auto-off feature maximises energy efficiency during battery use

IP65 rating for platform ensures protection from dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy