Adam Pallet Weighing Scale, 1t Weight Capacity
- RS Stock No.:
- 687-217
- Mfr. Part No.:
- AELP 1000 [GK-Plus]
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP79,149.50
(exc. VAT)
PHP88,647.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,149.50 |
*price indicative
- RS Stock No.:
- 687-217
- Mfr. Part No.:
- AELP 1000 [GK-Plus]
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 1t | |
| Scale Type | Pallet | |
| Resolution | 0.2 kg | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Weighing Scale | ||
Weighing Capacity 1t | ||
Scale Type Pallet | ||
Resolution 0.2 kg | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Pallet Beams with GK-Plus offers fast, precise mobile weighing, along with a variety of applications well suited for industrial environments. Ideal for measuring oversized items, it is outfitted with rugged built-in wheels and handles, providing ease of movement. Enclosed channels with high-quality load cells provide accurate, repeatable measurements and are built to withstand the rigors of constant warehouse use. The GK-Plus indicator offers a full numeric keypad for check weighing applications along with large, 1.6 inch/40mm-high digits.
Heavy duty rubber feet ensure stability of unit
Integrated wheels permit easy movement
Two beams per set
Capacity tracker built into display for easily monitoring possible overloads
Selectable language for printing
Related links
- Adam Pallet Weighing Scale, 1000kg Weight Capacity
- Adam Pallet Weighing Scale, 3000kg Weight Capacity
- Adam Pallet Weighing Scale, 2000kg Weight Capacity
- Adam Platform Platform Scales, 1000kg Weight Capacity
- Kern UFC 1.5T-4M Pallet Weighing Scale, 1500kg Weight Capacity
- Kern UXC 1.5T-4M Pallet Weighing Scale, 1500kg Weight Capacity
- Kern UFC 600K-1M Pallet Weighing Scale, 600g Weight Capacity
- Kern UXC 600K-1M Pallet Weighing Scale, 600g Weight Capacity
