Adam Platform Platform Scales, 1t Weight Capacity
- RS Stock No.:
- 687-147
- Mfr. Part No.:
- PT 110 [GK-Plus]
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP123,007.35
(exc. VAT)
PHP137,768.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP123,007.35 |
*price indicative
- RS Stock No.:
- 687-147
- Mfr. Part No.:
- PT 110 [GK-Plus]
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weighing Capacity | 1t | |
| Product Type | Platform Scales | |
| Scale Type | Platform | |
| Resolution | 0.2 kg | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weighing Capacity 1t | ||
Product Type Platform Scales | ||
Scale Type Platform | ||
Resolution 0.2 kg | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd PT industrial scale offer durability and quality construction for a variety of different applications. The PT features a large, steel base with a diamond-plate surface, adjustable levelling feet and cable. Optional ramps facilitate loading and unloading heavy objects. The GK-Plus check weighing indicator provides a full numeric keypad as well as large, 1.6 inch/40mm digits on a colour-changing display for easier reading of results.
Solid ABS housing is durable for industrial use
Selectable language for printing
Auto power off to save energy
Memory accumulation totals results
Related links
- Adam Platform Platform Scales, 1t Weight Capacity
- Adam Platform Platform Scales, 3t Weight Capacity
- Adam Pallet Weighing Scale, 1t Weight Capacity
- Adam Platform Platform Scales, 500kg Weight Capacity
- Adam Platform Weighing Scale, 60kg Weight Capacity
- Kern HFA 1T-4 Crane Weighing Scale, 1t Weight Capacity
- Kern HFC 1T-4 Crane Weighing Scale, 1t Weight Capacity
- Adam GGL 150 Platform Waterproof Weighing Scale, 150kg Weight Capacity
