Ohaus NVE2102 Weighing Scale Weighing Scale, 2.1kg Weight Capacity
- RS Stock No.:
- 199-700
- Mfr. Part No.:
- 30498881
- Manufacturer:
- Ohaus
- RS Stock No.:
- 199-700
- Mfr. Part No.:
- 30498881
- Manufacturer:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 2.1kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Interface Type | Ethernet, USB, RS232 | |
| Display Type | LCD Backlight | |
| Weigh Pan Width | 190mm | |
| Weigh Pan Diameter | 145mm | |
| Minimum Operating Temperature | 10°C | |
| Weighing Modes | Check Weighing, Percentage Weighing, Parts Counting | |
| Weigh Pan Height | 70mm | |
| Weigh Pan Length | 144mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | Electromagnetic Compatibility: IEC/EN 613261 Class B, FCC Part 15 Class B, UL Std. No. 610101, Other: WEEE/ RoHS, Industry Canada ICES003 Class B, CAN/CSA C22.2 No. 610101, Product Safety: IEC/EN 610101 | |
| Net Weight | 1kg | |
| Model Number | NVE2102 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 2.1kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Interface Type Ethernet, USB, RS232 | ||
Display Type LCD Backlight | ||
Weigh Pan Width 190mm | ||
Weigh Pan Diameter 145mm | ||
Minimum Operating Temperature 10°C | ||
Weighing Modes Check Weighing, Percentage Weighing, Parts Counting | ||
Weigh Pan Height 70mm | ||
Weigh Pan Length 144mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals Electromagnetic Compatibility: IEC/EN 613261 Class B, FCC Part 15 Class B, UL Std. No. 610101, Other: WEEE/ RoHS, Industry Canada ICES003 Class B, CAN/CSA C22.2 No. 610101, Product Safety: IEC/EN 610101 | ||
Net Weight 1kg | ||
Model Number NVE2102 | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus i-D33P15B1R5 Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus TP2611 Weighing Scale Weighing Scale, 2610g Weight Capacity
- Ohaus NV1201 Weighing Scale Weighing Scale, 1200g Weight Capacity
- Ohaus i-C31M35R Weighing Scale Weighing Scale, 35kg Weight Capacity
- Ohaus CX2200 Weighing Scale Weighing Scale, 2200g Weight Capacity
- Ohaus PR124/E Weighing Scale Weighing Scale, 120g Weight Capacity
- Ohaus V41XWE15T Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus i-D150B1X Weighing Scale Weighing Scale, 150kg Weight Capacity