Ohaus RC11P30 Counting Counting Scale, 30kg Weight Capacity
- RS Stock No.:
- 199-500
- Mfr. Part No.:
- 30105956
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP33,586.86
(exc. VAT)
PHP37,617.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,586.86 |
*price indicative
- RS Stock No.:
- 199-500
- Mfr. Part No.:
- 30105956
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 30kg | |
| Product Type | Counting Scale | |
| Scale Type | Counting | |
| Resolution | 1:15000 | |
| Parts Counting | Yes | |
| Plug Type | AC Adapter | |
| Display Type | LCD Backlight | |
| Weighing Modes | Accumulation, Counting | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Length | 226mm | |
| Weigh Pan Width | 294mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN61558, UL, CE, FCC, EN61326 | |
| Net Weight | 4.2kg | |
| Model Number | RC11P30 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 30kg | ||
Product Type Counting Scale | ||
Scale Type Counting | ||
Resolution 1:15000 | ||
Parts Counting Yes | ||
Plug Type AC Adapter | ||
Display Type LCD Backlight | ||
Weighing Modes Accumulation, Counting | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Length 226mm | ||
Weigh Pan Width 294mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN61558, UL, CE, FCC, EN61326 | ||
Net Weight 4.2kg | ||
Model Number RC11P30 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Ranger Count 1000 delivers accurate and reliable counting for basic industrial applications. With a 1:300,000 internal counting resolution, it combines precision, durability, and portability in an affordable design.
Dedicated counting keypad
APW memory provides storage for up to ten commonly used part weights
Related links
- Ohaus RC41M30 Counting Counting Scale, 30kg Weight Capacity
- RS PRO Counting Counting Scale, 30kg Weight Capacity
- Kern IFS 30K-3M Counting Counting Scale, 30kg Weight Capacity
- Kern CFS 30K0.5+C Counting Weighing Scale, 30kg Weight Capacity
- Ohaus Counting Weighing Scale, 30kg Weight Capacity
- Kern CFS 30K0.5 Counting Weighing Scale, 30kg Weight Capacity
- Kern CCS 30K0.01. Counting Weighing Scale, 30kg Weight Capacity
- Kern CCA 30K-5M Counting Weighing Scale, 30kg Weight Capacity