Ohaus Counting Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 930-419
- Mfr. Part No.:
- 30031786
- Manufacturer:
- Ohaus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP41,810.74
(exc. VAT)
PHP46,828.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,810.74 |
*price indicative
- RS Stock No.:
- 930-419
- Mfr. Part No.:
- 30031786
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 30kg | |
| Scale Type | Counting | |
| Resolution | 1:300000 | |
| Parts Counting | Yes | |
| Interface Type | Ethernet, RS232, USB | |
| Display Type | LCD | |
| Weigh Pan Length | 225mm | |
| Weigh Pan Width | 300mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | g kg lb oz | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC | |
| Net Weight | 4.2kg | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 30kg | ||
Scale Type Counting | ||
Resolution 1:300000 | ||
Parts Counting Yes | ||
Interface Type Ethernet, RS232, USB | ||
Display Type LCD | ||
Weigh Pan Length 225mm | ||
Weigh Pan Width 300mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes g kg lb oz | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC | ||
Net Weight 4.2kg | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Ohaus counting scale is a high-precision instrument designed for efficient counting and packaging of parts, ensuring accuracy with Advanced software features that enhance operational efficiency.
Offers high-resolution internal counting resolution of 1:1,500,000
Equipped with a 30-item library function for quick data retrieval
Delivers results in just one second to optimise workflow
Features a user-friendly three-backlit LCD display with intuitive navigation
Related links
- Ohaus Europe GmbH Counting Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH Counting Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH Counting Weighing Scale, 6kg Weight Capacity
- Ohaus Europe GmbH Bench Weighing Scale, 30kg Weight Capacity
- Ohaus Europe GmbH V71P30T Weighing Scale Weighing Scale, 30kg Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 30kg Weight Capacity
- Ohaus Europe GmbH D52P30RQDL5 Bench Bench Scale, 30kg Weight Capacity
- Ohaus Europe GmbH i-D33XW30B1R1-GB Bench Bench Scale, 30kg Weight Capacity