Kern IFS 30K-3M Counting Counting Scale, 30kg Weight Capacity
- RS Stock No.:
- 860-645
- Mfr. Part No.:
- IFS 30K-3M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP43,549.43
(exc. VAT)
PHP48,775.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,549.43 |
*price indicative
- RS Stock No.:
- 860-645
- Mfr. Part No.:
- IFS 30K-3M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 30kg | |
| Product Type | Counting Scale | |
| Scale Type | Counting | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weigh Pan Width | 400mm | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 114mm | |
| Weigh Pan Length | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 7kg | |
| Model Number | IFS 30K-3M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 30kg | ||
Product Type Counting Scale | ||
Scale Type Counting | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Weigh Pan Width 400mm | ||
Weighing Modes kg | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 114mm | ||
Weigh Pan Length 300mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 7kg | ||
Model Number IFS 30K-3M | ||
- COO (Country of Origin):
- CN
The Kern industrial counting scale offers a user-friendly decimal keypad for efficient data entry, with a counting resolution of 60,000 points and optional verification for enhanced accuracy.
Weighing capacity of 15 kg or 30 kg allows for versatile usage
Display with digit heights of 13.5 mm and 16.5 mm ensures readability
Constructed with stainless steel weighing plate for durability
Related links
- Kern IFS 6K-3M Counting Counting Scale, 6kg Weight Capacity
- Kern IFS 10K-3M Counting Counting Scale, 15kg Weight Capacity
- Ohaus RC11P30 Counting Counting Scale, 30kg Weight Capacity
- RS PRO Counting Counting Scale, 30kg Weight Capacity
- Ohaus RC41M30 Counting Counting Scale, 30kg Weight Capacity
- Kern IFS 30K0.2DL+C Counting Weighing Scale, 30kg Weight Capacity
- Kern IXC 30K-3M Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern SXC 30K-3M Weighing Scale Weighing Scale, 30kg Weight Capacity
