Kern IFS 10K-3M Counting Counting Scale, 15kg Weight Capacity
- RS Stock No.:
- 860-642
- Mfr. Part No.:
- IFS 10K-3M
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP37,097.67
(exc. VAT)
PHP41,549.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,097.67 |
*price indicative
- RS Stock No.:
- 860-642
- Mfr. Part No.:
- IFS 10K-3M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Product Type | Counting Scale | |
| Scale Type | Counting | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weigh Pan Height | 110mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | kg | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Length | 240mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 4.8kg | |
| Standards/Approvals | CE | |
| Model Number | IFS 10K-3M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Product Type Counting Scale | ||
Scale Type Counting | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type CH | ||
Weigh Pan Height 110mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes kg | ||
Weigh Pan Width 300mm | ||
Weigh Pan Length 240mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 4.8kg | ||
Standards/Approvals CE | ||
Model Number IFS 10K-3M | ||
- COO (Country of Origin):
- CN
The Kern industrial counting scale offers precision and user-friendly data entry through its convenient decimal keypad, with a counting resolution of 75,000 points and optional verification.
Weighing capacity up to 15 kg ensures versatility in various settings
Display digit height of 16.5 mm enhances visibility for easier reading
Manual tare function simplifies weight adjustments for precise measurements
Related links
- Kern IFS 10K-3LM Counting Counting Scale, 15kg Weight Capacity
- Kern IFS 10K-4+C Counting Weighing Scale, 15kg Weight Capacity
- Ohaus RC41M15 Counting Counting Scale, 15kg Weight Capacity
- Ohaus RC11P15 Counting Counting Scale, 15kg Weight Capacity
- Kern IFS 6K-3M Counting Counting Scale, 6kg Weight Capacity
- Kern IFS 30K-3M Counting Counting Scale, 30kg Weight Capacity
- Kern SXC 10K-3M Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 10K-3M Weighing Scale Weighing Scale, 15kg Weight Capacity
