Ohaus RC11P15 Counting Counting Scale, 15kg Weight Capacity
- RS Stock No.:
- 199-566
- Mfr. Part No.:
- 30105955
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP33,586.86
(exc. VAT)
PHP37,617.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,586.86 |
*price indicative
- RS Stock No.:
- 199-566
- Mfr. Part No.:
- 30105955
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Counting Scale | |
| Weighing Capacity | 15kg | |
| Scale Type | Counting | |
| Resolution | 1:15000 | |
| Parts Counting | Yes | |
| Display Type | 7 Segment LCD | |
| Plug Type | AC | |
| Weigh Pan Length | 226mm | |
| Weigh Pan Width | 294mm | |
| Weighing Modes | Counting, Accumulation | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EMC EN61326, Electrical/Emissions: UL (adapter), FCC, CE Safety EN61558 | |
| Net Weight | 4.2kg | |
| Model Number | RC11P15 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Counting Scale | ||
Weighing Capacity 15kg | ||
Scale Type Counting | ||
Resolution 1:15000 | ||
Parts Counting Yes | ||
Display Type 7 Segment LCD | ||
Plug Type AC | ||
Weigh Pan Length 226mm | ||
Weigh Pan Width 294mm | ||
Weighing Modes Counting, Accumulation | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EMC EN61326, Electrical/Emissions: UL (adapter), FCC, CE Safety EN61558 | ||
Net Weight 4.2kg | ||
Model Number RC11P15 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Ranger Count 1000 delivers accurate and reliable counting for basic industrial applications. With a 1:300,000 internal counting resolution, it combines precision, durability, and portability in an affordable design.
Dedicated counting keypad
APW memory provides storage for up to ten commonly used part weights
Related links
- Ohaus RC41M15 Counting Counting Scale, 15kg Weight Capacity
- Kern CPB 15K2DM+C Counting Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH Counting Weighing Scale, 15kg Weight Capacity
- Kern CXB 15K5NM Counting Weighing Scale, 15kg Weight Capacity
- Kern CFS 15K0.2+C Counting Weighing Scale, 15kg Weight Capacity
- Kern CPB 15K0.2N+C Counting Weighing Scale, 15kg Weight Capacity
- Kern CPB 15K0.2N Counting Weighing Scale, 15kg Weight Capacity
- Kern IFS 10K-4+C Counting Weighing Scale, 15kg Weight Capacity