Kern 315-273 Weight Grip, For Use With: Test Weight
- RS Stock No.:
- 921-171
- Mfr. Part No.:
- 315-273
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,762.97
(exc. VAT)
PHP3,094.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,762.97 |
*price indicative
- RS Stock No.:
- 921-171
- Mfr. Part No.:
- 315-273
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Weight Grip | |
| For Use With | Test Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Weight Grip | ||
For Use With Test Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight grip is a robust accessory designed to enhance the handling of test weights. Its functional construction ensures reliable performance in various testing environments.
Plastic-coated grip ensures comfortable handling
Lightweight design with a net weight of approximately 0.10 kg
Compact packaging dimensions of 55x70x63 mm facilitate easy storage
Shipping weight of 0.15 kg makes it convenient for transport
Related links
- Kern 315-276 Weight Grip, For Use With: Test Weight
- Kern 315-274 Weight Grip, For Use With: Test Weight
- Kern 315-275 Weight Grip, For Use With: Test Weight
- Kern 347-042-008 Rack, For Use With: Test Weight
- Kern 347-075-100 Bar, For Use With: Test Weight
- Kern 347-095-100 Bar, For Use With: Test Weight
- Kern 347-062-022 Rack, For Use With: Test Weight
- Kern 315-040-600 Box, For Use With: Weight Sets
