Kern 347-042-008 Rack, For Use With: Test Weight
- RS Stock No.:
- 863-462
- Mfr. Part No.:
- 347-042-008
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP163,193.44
(exc. VAT)
PHP182,776.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP163,193.44 |
*price indicative
- RS Stock No.:
- 863-462
- Mfr. Part No.:
- 347-042-008
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Rack | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Test Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Rack | ||
Product Type Weighing Scale Accessory | ||
For Use With Test Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight container is a precision instrument designed for safely storing test weights. Its robust construction ensures reliability and compliance with OIML standards, suitable for rigorous calibration requirements.
Calibrated to OIML class M1 for high accuracy
Crafted from Durable stainless steel for long-lasting use
Dimensions of 1000x500x500 mm, optimally designed for practicality
Offers a permissible tolerance of just 1.5 g for precision
Related links
- Kern 347-062-022 Rack, For Use With: Test Weight
- Kern 347-075-100 Bar, For Use With: Test Weight
- Kern 347-095-100 Bar, For Use With: Test Weight
- Kern 347-052-010 Rack, For Use With: KERN 347
- Kern 347-022-005 Rack, For Use With: 347-151
- Kern 347-445-100 Bar, For Use With: Individual Weight
- Kern 347-147-100 Bar, For Use With: Individual Weight
- Kern 315-274 Weight Grip, For Use With: Test Weight
