Kern 347-052-010 Rack, For Use With: KERN 347
- RS Stock No.:
- 863-468
- Mfr. Part No.:
- 347-052-010
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP178,735.75
(exc. VAT)
PHP200,184.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,735.75 |
*price indicative
- RS Stock No.:
- 863-468
- Mfr. Part No.:
- 347-052-010
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Rack | |
| Product Type | Weighing Scale Accessory | |
| For Use With | KERN 347 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Rack | ||
Product Type Weighing Scale Accessory | ||
For Use With KERN 347 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight container designed for safely storing test weights, ensuring precise measurement compliance with OIML class M1 standards.
Constructed from Durable stainless steel for long-lasting use
Dimensions of 1000x500x500 mm accommodate various weight sizes
OIML-compliant with a permissible tolerance of 2.5 g for accurate weighing
Net, gross, and shipping weights are all approximately 50 kg for reliable transport
Related links
- Kern 347-022-005 Rack, For Use With: 347-151
- Kern 347-042-008 Rack, For Use With: Test Weight
- Kern 347-062-022 Rack, For Use With: Test Weight
- Kern 347-110-400 Box, For Use With: 347-11
- Kern 347-117-100 Bar, For Use With: 347-137
- Kern 347-137-100 Bar, For Use With: 347-097
- Kern 347-090-400 Box, For Use With: 347-086-N00
- Kern 347-050-400 Box, For Use With: 347-056-N00
