Kern 347-090-400 Box, For Use With: 347-086-N00
- RS Stock No.:
- 863-487
- Mfr. Part No.:
- 347-090-400
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP388.72
(exc. VAT)
PHP435.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP388.72 |
*price indicative
- RS Stock No.:
- 863-487
- Mfr. Part No.:
- 347-090-400
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 347-086-N00 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With 347-086-N00 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern plastic box designed for individual weights, Ideal for storing cylindrical and Compact weights of 500 g. Its robust construction ensures durability while maintaining lightweight usability.
Dimensions are diameter 57xH74 mm, providing a Compact size for storage
Constructed from high-quality plastic, ensuring long-lasting use
Suitable for nominal weights of 500 g, catering to specific measuring needs
Compatible with OIML classes F1 - M3, ensuring regulatory standards are met
Related links
- Kern 347-050-400 Box, For Use With: 347-056-N00
- Kern 347-140-400 Box, For Use With: 347-145-N00
- Kern 317-090-400 Box, For Use With: 317-09
- Kern 347-115-100 Bar, For Use With: 347-095-N00
- Kern 347-110-400 Box, For Use With: 347-11
- Kern 347-009-400 Box, For Use With: 348-22
- Kern 347-030-400 Box, For Use With: 357-02
- Kern 347-080-400 Box, For Use With: 367-08
