Kern 317-090-400 Box, For Use With: 317-09
- RS Stock No.:
- 863-119
- Mfr. Part No.:
- 317-090-400
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP950.02
(exc. VAT)
PHP1,064.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP950.02 |
*price indicative
- RS Stock No.:
- 863-119
- Mfr. Part No.:
- 317-090-400
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Box | |
| For Use With | 317-09 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Box | ||
For Use With 317-09 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern plastic box for individual weights designed to securely house and protect cylindrical and Compact weights. With a capacity suited for weights up to 500 g, it supports precise measuring systems and standards.
Case dimensions are 61x94 mm, crafted from Durable plastic
Accommodates nominal weight up to 500 g for reliable performance
Compatible with OIML classes E1 and E2 for international standards
Lightweight packaging with a net weight of approximately 0.05 kg
Related links
- Kern 317-090-600 Box, For Use With: 317-09
- Kern 317-130-400 Box, For Use With: 317-13
- Kern 317-060-400 Box, For Use With: 317-06
- Kern 317-040-400 Box, For Use With: 317-04
- Kern 317-110-400 Box, For Use With: 317-11
- Kern 317-080-400 Box, For Use With: 317-08
- Kern 317-120-400 Box, For Use With: 317-12
- Kern 317-070-400 Box, For Use With: 317-07
