Kern 317-120-400 Box, For Use With: 317-12

N

Subtotal (1 unit)*

PHP1,122.61

(exc. VAT)

PHP1,257.32

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,122.61

*price indicative

RS Stock No.:
863-127
Mfr. Part No.:
317-120-400
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Box

Product Type

Weighing Scale Accessory

For Use With

317-12

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern plastic box designed for the secure storage of individual weights, specifically tailored for cylindrical and Compact forms weighing 2 kg.

Case is suitable for nominal weight values of 2 kg

Constructed from Durable plastic material for longevity

Dimensions of the case measure 100x165 mm for efficient storage

Compatible with OIML classes E2 for standardised use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy