Kern 317-130-400 Box, For Use With: 317-13
- RS Stock No.:
- 920-909
- Mfr. Part No.:
- 317-130-400
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,331.51
(exc. VAT)
PHP2,611.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,331.51 |
*price indicative
- RS Stock No.:
- 920-909
- Mfr. Part No.:
- 317-130-400
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Box | |
| For Use With | 317-13 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Box | ||
For Use With 317-13 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern plastic box serves as a robust container designed for individual weights, specifically tailored for cylindrical and Compact formats at a nominal Value of 5 kg.
Constructed from Durable plastic for optimum protection
Dimensionally designed at diameter 115xH198 mm to accommodate specific weights
Compatible with OIML E2 class weights ensuring high accuracy
Lightweight with a net weight of approximately 0.05 kg for easy handling
Related links
- Kern 317-130-600 Box, For Use With: 357-13
- Kern 317-060-400 Box, For Use With: 317-06
- Kern 317-040-400 Box, For Use With: 317-04
- Kern 317-110-400 Box, For Use With: 317-11
- Kern 317-080-400 Box, For Use With: 317-08
- Kern 317-120-400 Box, For Use With: 317-12
- Kern 317-090-400 Box, For Use With: 317-09
- Kern 317-070-400 Box, For Use With: 317-07
