Kern 317-060-400 Box, For Use With: 317-06
- RS Stock No.:
- 863-459
- Mfr. Part No.:
- 317-060-400
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP777.44
(exc. VAT)
PHP870.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP777.44 |
*price indicative
- RS Stock No.:
- 863-459
- Mfr. Part No.:
- 317-060-400
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Box | |
| For Use With | 317-06 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Box | ||
For Use With 317-06 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern plastic box designed for storing individual weights securely, providing a Compact solution for calibration and measurement needs in various settings.
Constructed from Durable plastic for long-lasting use
Accommodates nominal weights of 50 g, ensuring precise measurements
Dimensions of 31x56 mm enable easy storage and portability
Suitable for OIML classes E1 and E2, meeting industry standards
Related links
- Kern 317-060-600 Box, For Use With: 317-06
- Kern 317-130-400 Box, For Use With: 317-13
- Kern 317-040-400 Box, For Use With: 317-04
- Kern 317-110-400 Box, For Use With: 317-11
- Kern 317-080-400 Box, For Use With: 317-08
- Kern 317-120-400 Box, For Use With: 317-12
- Kern 317-090-400 Box, For Use With: 317-09
- Kern 317-070-400 Box, For Use With: 317-07
