Kern 317-110-400 Box, For Use With: 317-11
- RS Stock No.:
- 863-123
- Mfr. Part No.:
- 317-110-400
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP863.73
(exc. VAT)
PHP967.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP863.73 |
*price indicative
- RS Stock No.:
- 863-123
- Mfr. Part No.:
- 317-110-400
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 317-11 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With 317-11 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern plastic box serves as a dedicated storage solution for individual weights, particularly those that are cylindrical and Compact in design, tailored for precise measurement requirements.
Dimensions measure 72x115 mm, offering a Compact design
Constructed from Durable plastic for enhanced longevity
Suitable for nominal and maximum weights of 1 kg
Allows for easy organisation of weights within a secure case
Related links
- Kern 317-130-400 Box, For Use With: 317-13
- Kern 317-060-400 Box, For Use With: 317-06
- Kern 317-040-400 Box, For Use With: 317-04
- Kern 317-080-400 Box, For Use With: 317-08
- Kern 317-120-400 Box, For Use With: 317-12
- Kern 317-090-400 Box, For Use With: 317-09
- Kern 317-070-400 Box, For Use With: 317-07
- Kern 317-030-400 Box, For Use With: 317-03
