Kern 347-140-400 Box, For Use With: 347-145-N00
- RS Stock No.:
- 863-193
- Mfr. Part No.:
- 347-140-400
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,072.63
(exc. VAT)
PHP2,321.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,072.63 |
*price indicative
- RS Stock No.:
- 863-193
- Mfr. Part No.:
- 347-140-400
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 347-145-N00 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With 347-145-N00 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern plastic box designed for individual weights, offering a Compact solution for storage and protection. Ideal for weights up to 10 kg, this box ensures safety and convenience for users.
Constructed from Durable plastic for long-lasting use
Dimensions measure diameter 115xH198 mm for efficient storage
Accommodates weights in OIML classes F1 to M3
Weighs approximately 0.05 kg, making it lightweight
Related links
- Kern 347-090-400 Box, For Use With: 347-086-N00
- Kern 347-050-400 Box, For Use With: 347-056-N00
- Kern 347-115-100 Bar, For Use With: 347-095-N00
- Kern 347-110-400 Box, For Use With: 347-11
- Kern 347-117-100 Bar, For Use With: 347-137
- Kern 347-022-005 Rack, For Use With: 347-151
- Kern 347-137-100 Bar, For Use With: 347-097
- Kern 347-009-400 Box, For Use With: 348-22
