Kern 347-080-400 Box, For Use With: 367-08
- RS Stock No.:
- 863-482
- Mfr. Part No.:
- 347-080-400
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP302.43
(exc. VAT)
PHP338.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP302.43 |
*price indicative
- RS Stock No.:
- 863-482
- Mfr. Part No.:
- 347-080-400
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 367-08 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With 367-08 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern plastic box designed for the secure storage of individual weights, ensuring they remain organised and protected. Its Compact cylindrical shape accommodates weights of 200 g effectively.
Crafted from Durable plastic material for reliable protection
Designed specifically for cylindrical and Compact weights
Suitable for nominal weight values of 200 g
Compatible with OIML classes F1 - M3
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
