Kern 315-274 Weight Grip, For Use With: Test Weight
- RS Stock No.:
- 920-559
- Mfr. Part No.:
- 315-274
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,108.14
(exc. VAT)
PHP3,481.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,108.14 |
*price indicative
- RS Stock No.:
- 920-559
- Mfr. Part No.:
- 315-274
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Weight Grip | |
| For Use With | Test Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Weight Grip | ||
For Use With Test Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight grip is an essential accessory designed for securely handling weights during testing procedures, ensuring efficient and safe operations in professional settings.
Weight grip is plastic coated for enhanced durability and comfort
Net weight is approximately 0.15 kg, facilitating easy handling
Dimensions of packaging are 75x85x68 mm, ensuring Compact storage
Shipping volume weight stands at 0.1 kg, optimising transportation
Related links
- Kern 315-276 Weight Grip, For Use With: Test Weight
- Kern 315-275 Weight Grip, For Use With: Test Weight
- Kern 315-273 Weight Grip, For Use With: Test Weight
- Kern 315-040-600 Box, For Use With: Weight Sets
- Kern 347-042-008 Rack, For Use With: Test Weight
- Kern 347-075-100 Bar, For Use With: Test Weight
- Kern 347-095-100 Bar, For Use With: Test Weight
- Kern 347-062-022 Rack, For Use With: Test Weight
