Kern 315-276 Weight Grip, For Use With: Test Weight
- RS Stock No.:
- 920-561
- Mfr. Part No.:
- 315-276
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP5,698.52
(exc. VAT)
PHP6,382.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,698.52 |
*price indicative
- RS Stock No.:
- 920-561
- Mfr. Part No.:
- 315-276
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Weight Grip | |
| For Use With | Test Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Weight Grip | ||
For Use With Test Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight grip, equipped with a plastic coating, designed for safe handling of test weights. This practical accessory ensures an effective grip during weighing processes, enhancing user functionality and safety.
Constructed with a Durable plastic coating for improved grip and safety
Lightweight design facilitates ease of use and handling
Net weight approximately 0.40 kg provides a robust yet manageable tool
Compact dimensions at 115x190x115 mm for convenient storage and transport
Related links
- Kern 315-274 Weight Grip, For Use With: Test Weight
- Kern 315-275 Weight Grip, For Use With: Test Weight
- Kern 315-273 Weight Grip, For Use With: Test Weight
- Kern 315-040-600 Box, For Use With: Weight Sets
- Kern 347-042-008 Rack, For Use With: Test Weight
- Kern 347-075-100 Bar, For Use With: Test Weight
- Kern 347-095-100 Bar, For Use With: Test Weight
- Kern 347-062-022 Rack, For Use With: Test Weight
