Kern 315-275 Weight Grip, For Use With: Test Weight
- RS Stock No.:
- 920-560
- Mfr. Part No.:
- 315-275
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,540.41
(exc. VAT)
PHP3,965.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,540.41 |
*price indicative
- RS Stock No.:
- 920-560
- Mfr. Part No.:
- 315-275
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Weight Grip | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Test Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Weight Grip | ||
Product Type Weighing Scale Accessory | ||
For Use With Test Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight grip is engineered to securely hold test weights with a contoured design that enhances user convenience and safety during handling.
Crafted from durable, plastic-coated materials for enhanced grip
Lightweight construction, weighing approximately 0.35 kg for easy transport
Compact dimensions of 90x160x95 mm for convenient storage
Designed for quick delivery, ensuring efficient availability
Related links
- Kern 315-276 Weight Grip, For Use With: Test Weight
- Kern 315-274 Weight Grip, For Use With: Test Weight
- Kern 315-273 Weight Grip, For Use With: Test Weight
- Kern 315-040-600 Box, For Use With: Weight Sets
- Kern 347-042-008 Rack, For Use With: Test Weight
- Kern 347-075-100 Bar, For Use With: Test Weight
- Kern 347-095-100 Bar, For Use With: Test Weight
- Kern 347-062-022 Rack, For Use With: Test Weight
