Kern 347-445-100 Bar, For Use With: Individual Weight
- RS Stock No.:
- 920-969
- Mfr. Part No.:
- 347-445-100
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP4,835.60
(exc. VAT)
PHP5,415.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,835.60 |
*price indicative
- RS Stock No.:
- 920-969
- Mfr. Part No.:
- 347-445-100
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Bar | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Individual Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Bar | ||
Product Type Weighing Scale Accessory | ||
For Use With Individual Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern supporting bar designed to provide precise measurement stability for weights. Its primary function supports accurate calibration and balance testing in laboratory environments.
OIML Class M1 certification ensures high precision
Constructed from aluminium, offering durability and lightweight handling
Dimensions of 13x113.5 mm enhance usability in Compact spaces
Maximum single weight capacity of 0.1 kg accommodates a variety of testing needs
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
