Kern BIC-A04 Frame, For Use With: KERN BIC
- RS Stock No.:
- 920-981
- Mfr. Part No.:
- BIC-A04
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP30,220.89
(exc. VAT)
PHP33,847.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,220.89 |
*price indicative
- RS Stock No.:
- 920-981
- Mfr. Part No.:
- BIC-A04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Frame | |
| For Use With | KERN BIC | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Frame | ||
For Use With KERN BIC | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern pit frame offers a stable and robust structure designed specifically for balanced weighing applications, ensuring reliable performance in various environments.
Constructed from Durable steel with a powder-coated finish for enhanced longevity
Dimensions of 1088x1088x110 mm optimise spatial efficiency in weighing setups
Suitable for ambient temperatures ranging from -20 °C to 60 °C, accommodating diverse operational conditions
Lightweight construction at approximately 30 kg facilitates easy handling and installation
Related links
- Kern BIC-A08 Frame, For Use With: KERN BIC
- Kern BIC-A06 Frame, For Use With: KERN BIC
- Kern BIC-A01 Ramp, For Use With: KERN BIC
- Kern BIC-A07 Base Plate, For Use With: KERN BIC
- Kern BIC-A03 Ramp, For Use With: BIC 3T-3L
- Kern BIC-A02 Ramp, For Use With: KIP 3000V20M
- Kern PES-A04 Cover, For Use With: Weighing Scale
- Kern EWJ-A04 Cover, For Use With: Weighing Scale
