Kern BIC-A06 Frame, For Use With: KERN BIC
- RS Stock No.:
- 920-982
- Mfr. Part No.:
- BIC-A06
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP42,309.89
(exc. VAT)
PHP47,387.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,309.89 |
*price indicative
- RS Stock No.:
- 920-982
- Mfr. Part No.:
- BIC-A06
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Frame | |
| For Use With | KERN BIC | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Frame | ||
For Use With KERN BIC | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stable pit frame designed for precision applications, accommodating various load requirements with robust steel construction. Its well-engineered dimensions ensure optimal performance in diverse settings.
Stable pit frame is constructed from Durable steel for long-lasting use
Dimensions of 1588x1588x110 mm cater to a wide range of applications
Ambient temperature range of -20 °C to 60 °C for versatile environmental usage
Powder-coated finish enhances durability and wear resistance
Related links
- Kern BIC-A08 Frame, For Use With: KERN BIC
- Kern BIC-A04 Frame, For Use With: KERN BIC
- Kern BIC-A01 Ramp, For Use With: KERN BIC
- Kern BIC-A07 Base Plate, For Use With: KERN BIC
- Kern BIC-A03 Ramp, For Use With: BIC 3T-3L
- Kern BIC-A02 Ramp, For Use With: KIP 3000V20M
- Kern BFN-A06 Frame, For Use With: KERN BFN
- Kern YBA-A06 Cover, For Use With: Weighing Scale
