Kern BIC-A02 Ramp, For Use With: KIP 3000V20M
- RS Stock No.:
- 920-979
- Mfr. Part No.:
- BIC-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP45,763.20
(exc. VAT)
PHP51,254.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,763.20 |
*price indicative
- RS Stock No.:
- 920-979
- Mfr. Part No.:
- BIC-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Ramp | |
| Product Type | Weighing Scale Accessory | |
| For Use With | KIP 3000V20M | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Ramp | ||
Product Type Weighing Scale Accessory | ||
For Use With KIP 3000V20M | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern Ascending ramp designed for seamless integration with weighing plate sizes of 1200x1500x108 mm. It ensures smooth access for all types of loads, enhancing the weighing process in various environments.
Constructed with robust, powder-coated steel for durability
Dimensions measure 1200x1000x108 mm, optimised for practical use
Temperature tolerance ranges from -20 °C to 60 °C for versatility
Shipping weight is 60 kg, facilitating sturdy transport
Related links
- Kern BIC-A01 Ramp, For Use With: KERN BIC
- Kern BIC-A03 Ramp, For Use With: BIC 3T-3L
- Kern BIC-A08 Frame, For Use With: KERN BIC
- Kern BIC-A06 Frame, For Use With: KERN BIC
- Kern BIC-A04 Frame, For Use With: KERN BIC
- Kern BIC-A07 Base Plate, For Use With: KERN BIC
- Kern BFN-A05 Ramp, For Use With: KERN BFN
- Kern BFN-A01 Ramp, For Use With: KERN BFN
