Kern BIC-A01 Ramp, For Use With: KERN BIC
- RS Stock No.:
- 920-978
- Mfr. Part No.:
- BIC-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP36,696.85
(exc. VAT)
PHP41,100.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,696.85 |
*price indicative
- RS Stock No.:
- 920-978
- Mfr. Part No.:
- BIC-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Ramp | |
| For Use With | KERN BIC | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Ramp | ||
For Use With KERN BIC | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Ascending ramp offers robust support for balancing operations, designed specifically to complement weighing plate sizes of 1000x1000x108 mm. Its Durable construction ensures reliable performance in various settings.
Constructed from steel with a powder-coated finish for enhanced durability
Dimensionally engineered to 1000x1000x108 mm for precise compatibility
Designed to maintain environmental stability within a temperature range of -20 °C to 60 °C
Weighs approximately 46 kg, ensuring a solid and stable foundation
Related links
- Kern BIC-A08 Frame, For Use With: KERN BIC
- Kern BIC-A06 Frame, For Use With: KERN BIC
- Kern BIC-A07 Base Plate, For Use With: KERN BIC
- Kern BIC-A04 Frame, For Use With: KERN BIC
- Kern BIC-A03 Ramp, For Use With: BIC 3T-3L
- Kern BIC-A02 Ramp, For Use With: KIP 3000V20M
- Kern BFN-A01 Ramp, For Use With: KERN BFN
- Kern BFN-A05 Ramp, For Use With: KERN BFN
