Kern KFD 600V20M Bridge, For Use With: Weighing Scale
- RS Stock No.:
- 920-733
- Mfr. Part No.:
- KFD 600V20M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP155,422.28
(exc. VAT)
PHP174,072.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP155,422.28 |
*price indicative
- RS Stock No.:
- 920-733
- Mfr. Part No.:
- KFD 600V20M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Bridge | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Bridge | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern weighing bridge designed to provide accurate weight measurements, featuring non-slip corrugated steel construction and a robust platform suitable for various loading conditions.
Weighing capacity of 600 kg ensures versatility for diverse applications
IP67 protection rating guarantees suitability in challenging environments
Adjustable levelling feet allow for stable placement on uneven surfaces
Manual tare function enhances operational flexibility
Robust construction from powder-coated steel ensures durability
Rechargeable battery offers extended operational time with minimal downtime
Related links
- Kern KFD 1500V20LM Bridge, For Use With: Weighing Scale
- Kern KFD 1500V20M Bridge, For Use With: Weighing Scale
- Kern KFD 600V20LM Bridge, For Use With: Weighing Scale
- Kern KFU 600V20M Bridge, For Use With: Weighing Scale
- Kern KFP 1500V40SM Bridge, For Use With: Weighing Scale
- Kern KFP 3000V20NM Bridge, For Use With: Weighing Scale
- Kern KFP 600V20NM Bridge, For Use With: Weighing Scale
- Kern KFU 600V30M Bridge, For Use With: Weighing Scale
