Kern KFD 1500V20M Bridge, For Use With: Weighing Scale
- RS Stock No.:
- 920-731
- Mfr. Part No.:
- KFD 1500V20M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP155,422.28
(exc. VAT)
PHP174,072.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP155,422.28 |
*price indicative
- RS Stock No.:
- 920-731
- Mfr. Part No.:
- KFD 1500V20M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Bridge | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Bridge | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern weighing bridge is constructed from non-slip corrugated steel for secure measurements. designed for precision, it offers high-capacity weighing solutions tailored for industrial environments.
Weighing capacity of 1500 kg for heavy-duty applications
Readability of 500 g ensures accurate weight measurements
Dimensions of the weighing surface measure 1000x1000 mm
IP67 rating for complete protection against dust and water
Features a Durable powder-coated steel construction
Equipped with a 5 m cable for easy connectivity
Related links
- Kern KFD 1500V20LM Bridge, For Use With: Weighing Scale
- Kern KFD 600V20M Bridge, For Use With: Weighing Scale
- Kern KFD 600V20LM Bridge, For Use With: Weighing Scale
- Kern KFP 1500V40SM Bridge, For Use With: Weighing Scale
- Kern KFP 600V20NM Bridge, For Use With: Weighing Scale
- Kern KFU 600V30M Bridge, For Use With: Weighing Scale
- Kern KFP 3000V40M Bridge, For Use With: Weighing Scale
- Kern KFP 600V40SM Bridge, For Use With: Weighing Scale
