Kern KFU 600V20M Bridge, For Use With: Weighing Scale
- RS Stock No.:
- 863-024
- Mfr. Part No.:
- KFU 600V20M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP95,844.24
(exc. VAT)
PHP107,345.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,844.24 |
*price indicative
- RS Stock No.:
- 863-024
- Mfr. Part No.:
- KFU 600V20M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Bridge | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Bridge | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern weighing bridge offers precision measurement for heavy loads, engineered for robust performance in demanding environments. Its robust construction supports significant weight, ensuring reliability and accuracy.
Weighing capacity of 600 kg ensures versatility for various heavy lifting tasks
Readability of 200 g allows for precise weight measurements
Dimensions of 1410x890x310 mm optimally fit in diverse setups
Related links
- Kern KFU 600V30M Bridge, For Use With: Weighing Scale
- Kern KFU 1500V20M Bridge, For Use With: Weighing Scale
- Kern KFU 1500V30M Bridge, For Use With: Weighing Scale
- Kern KFD 600V20M Bridge, For Use With: Weighing Scale
- Kern KFP 1500V40SM Bridge, For Use With: Weighing Scale
- Kern KFP 3000V20NM Bridge, For Use With: Weighing Scale
- Kern KFP 600V20NM Bridge, For Use With: Weighing Scale
- Kern KFP 1500V20NM Bridge, For Use With: Weighing Scale
