Kern ABP-A02 Shield, For Use With: ABP 200-5M
- RS Stock No.:
- 920-535
- Mfr. Part No.:
- ABP-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP14,247.12
(exc. VAT)
PHP15,956.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,247.12 |
*price indicative
- RS Stock No.:
- 920-535
- Mfr. Part No.:
- ABP-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Shield | |
| For Use With | ABP 200-5M | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Shield | ||
For Use With ABP 200-5M | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Kern internal draught shield is an essential component designed to enhance the accuracy of balances by minimising airflow interference during measurements, ensuring reliable results in laboratory settings.
Constructed from glass for clear visibility and durability
Designed to operate within a storage temperature range of -10 °C to 40 °C
Net weight of approximately 0.30 kg, facilitating easy handling
Packaged dimensions of 280x190x50 mm for efficient transport
Related links
- Kern ABP 200-5M Weighing Scale Weighing Scale, 220g Weight Capacity
- Kern ABP 200-5DM Weighing Scale Weighing Scale, 220g Weight Capacity
- Kern ABP 200-4M Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ABP 100-5M Weighing Scale Non-Contact Voltage Detector, 135g Weight Capacity
- Kern ABP 100-5DM Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ABP 300-4M Weighing Scale Weighing Scale, 320g Weight Capacity
- Kern ABP 100-4M Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern PES-A02 Interface Module, For Use With: Weighing Scale
