Kern ABP 100-4M Weighing Scale Weighing Scale, 120g Weight Capacity
- RS Stock No.:
- 270-780
- Mfr. Part No.:
- ABP 100-4M
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP189,739.29
(exc. VAT)
PHP212,508.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP189,739.29 |
*price indicative
- RS Stock No.:
- 270-780
- Mfr. Part No.:
- ABP 100-4M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 120g | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 1.2 | |
| Parts Counting | No | |
| Interface Type | USB, RS232, USB-Device | |
| Display Type | OLED | |
| Plug Type | CH, US, EU, UK, AUS | |
| Minimum Operating Temperature | 10°C | |
| Weighing Modes | mg, g, ct | |
| Weigh Pan Diameter | 91mm | |
| Weigh Pan Height | 370mm | |
| Weigh Pan Width | 220mm | |
| Weigh Pan Length | 350mm | |
| Maximum Operating Temperature | 30°C | |
| Net Weight | 7.9kg | |
| Standards/Approvals | CE mark | |
| Model Number | ABP 100-4M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 120g | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 1.2 | ||
Parts Counting No | ||
Interface Type USB, RS232, USB-Device | ||
Display Type OLED | ||
Plug Type CH, US, EU, UK, AUS | ||
Minimum Operating Temperature 10°C | ||
Weighing Modes mg, g, ct | ||
Weigh Pan Diameter 91mm | ||
Weigh Pan Height 370mm | ||
Weigh Pan Width 220mm | ||
Weigh Pan Length 350mm | ||
Maximum Operating Temperature 30°C | ||
Net Weight 7.9kg | ||
Standards/Approvals CE mark | ||
Model Number ABP 100-4M | ||
- COO (Country of Origin):
- PH
The Kern Advanced weighing system features a single-cell generation for extremely rapid and stable weighing results, ensuring high precision in every measurement. The OLED display, with self-luminous LED backlighting, offers excellent visibility even in low-light environments. With 7 display segments and a 12 mm digit height, it provides clear and easy-to-read measurements. Ideal for high-precision applications requiring quick and reliable results.
CE certified
Related links
- Kern ACJ 100-4M Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ABP 100-5DM Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ACS 100-4 Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ABP 300-4M Weighing Scale Weighing Scale, 320g Weight Capacity
- Ohaus PR124/E Weighing Scale Weighing Scale, 120g Weight Capacity
- Ohaus PX124 Weighing Scale Weighing Scale, 120g Weight Capacity
- Adam Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADJ 600-C3 Analytical Balance Weighing Scale, 120g Weight Capacity
