Kern ABP 100-5DM Weighing Scale Weighing Scale, 120g Weight Capacity
- RS Stock No.:
- 270-786
- Mfr. Part No.:
- ABP 100-5DM
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP275,984.32
(exc. VAT)
PHP309,102.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP275,984.32 |
*price indicative
- RS Stock No.:
- 270-786
- Mfr. Part No.:
- ABP 100-5DM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 120g | |
| Scale Type | Weighing Scale | |
| Resolution | 1.2 | |
| Parts Counting | No | |
| Interface Type | USB, RS232, USB-Device | |
| Display Type | OLED | |
| Plug Type | USB | |
| Weighing Modes | g, ct, mg | |
| Weigh Pan Width | 370mm | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Diameter | 91mm | |
| Weigh Pan Height | 350mm | |
| Weigh Pan Length | 220mm | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | CE, RoHS | |
| Net Weight | 7.72kg | |
| Model Number | ABP 100-5DM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 120g | ||
Scale Type Weighing Scale | ||
Resolution 1.2 | ||
Parts Counting No | ||
Interface Type USB, RS232, USB-Device | ||
Display Type OLED | ||
Plug Type USB | ||
Weighing Modes g, ct, mg | ||
Weigh Pan Width 370mm | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Diameter 91mm | ||
Weigh Pan Height 350mm | ||
Weigh Pan Length 220mm | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals CE, RoHS | ||
Net Weight 7.72kg | ||
Model Number ABP 100-5DM | ||
- COO (Country of Origin):
- PH
The Kern Advanced weighing system features a single-cell generation for extremely rapid and stable weighing results, ensuring high precision in every measurement. The OLED display, with self-luminous LED backlighting, offers excellent visibility even in low-light environments. With 7 display segments and a 12 mm digit height, it provides clear and easy-to-read measurements. Ideal for high-precision applications requiring quick and reliable results.
CE certified
Related links
- Kern ABP 100-4M Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ABP 200-5DM Weighing Scale Weighing Scale, 220g Weight Capacity
- Kern ACS 100-4 Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ACJ 100-4M Weighing Scale Weighing Scale, 120g Weight Capacity
- Ohaus PR124/E Weighing Scale Weighing Scale, 120g Weight Capacity
- Ohaus PX124 Weighing Scale Weighing Scale, 120g Weight Capacity
- Adam Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADJ 600-C3 Analytical Balance Weighing Scale, 120g Weight Capacity
