Kern ABP 200-5DM Weighing Scale Weighing Scale, 220g Weight Capacity

Subtotal (1 unit)*

PHP293,233.53

(exc. VAT)

PHP328,421.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP293,233.53

*price indicative

RS Stock No.:
270-792
Mfr. Part No.:
ABP 200-5DM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

220g

Scale Type

Weighing Scale

Resolution

2.2

Parts Counting

No

Interface Type

USB, RS232

Plug Type

CH, US, AUS, UK, EU

Display Type

OLED

Weighing Modes

g, ct, mg

Minimum Operating Temperature

10°C

Weigh Pan Width

220mm

Weigh Pan Length

350mm

Weigh Pan Height

370mm

Weigh Pan Diameter

91mm

Maximum Operating Temperature

30°C

Standards/Approvals

CE mark

Net Weight

7.72kg

Model Number

ABP 200-5DM

COO (Country of Origin):
PH
The Kern Advanced weighing system features a single-cell generation for extremely rapid and stable weighing results, ensuring high precision in every measurement. The OLED display, with self-luminous LED backlighting, offers excellent visibility even in low-light environments. With 7 display segments and a 12 mm digit height, it provides clear and easy-to-read measurements. Ideal for high-precision applications requiring quick and reliable results.

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy