Kern ACJ 200-4M Weighing Scale Weighing Scale, 220g Weight Capacity

Subtotal (1 unit)*

PHP145,150.38

(exc. VAT)

PHP162,568.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP145,150.38

*price indicative

RS Stock No.:
270-832
Mfr. Part No.:
ACJ 200-4M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

220g

Scale Type

Weighing Scale

Resolution

2.2

Parts Counting

No

Interface Type

USB-Device, RS232

Display Type

LCD

Plug Type

EU, US, CH, UK

Weigh Pan Length

213mm

Weigh Pan Width

333mm

Weighing Modes

g, mg

Minimum Operating Temperature

10°C

Weigh Pan Diameter

91mm

Weigh Pan Height

338mm

Maximum Operating Temperature

30°C

Net Weight

6.345t

Standards/Approvals

CE mark

Model Number

ACJ 200-4M

COO (Country of Origin):
PH
The Kern Weighing system features a high-precision single-cell weighing mechanism, providing accurate and reliable measurements for laboratory applications. With a large 115x32 mm display and 14 mm digit height, it ensures clear and easily readable results. The optional verification feature adds flexibility for users who need to meet specific calibration standards.

Display type is LCD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy