Kern 346-070-600 Box, For Use With: 366-87
- RS Stock No.:
- 920-504
- Mfr. Part No.:
- 346-070-600
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP8,202.62
(exc. VAT)
PHP9,186.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,202.62 |
*price indicative
- RS Stock No.:
- 920-504
- Mfr. Part No.:
- 346-070-600
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Box | |
| For Use With | 366-87 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Box | ||
For Use With 366-87 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern aluminium protective box is a sturdy and reliable solution designed specifically for individual weights, ensuring secure storage and transport of 10 kg blocks.
Constructed from Durable aluminium for long-lasting use
Designed to accommodate nominal weights of 10 kg blocks
Suitable for OIML classes F1 - M3, enhancing measurement accuracy
Compact dimensions of 260x157x152 mm aid in convenient storage
Related links
- Kern 346-060-600 Box, For Use With: 366-86
- Kern 346-080-600 Box, For Use With: 366-88
- Kern 346-090-600 Box, For Use With: 346-09
- Kern 317-070-600 Box, For Use With: 367-07
- Kern 313-070-600 Box, For Use With: Weight Sets
- Kern 314-070-600 Box, For Use With: Weight Sets
- Kern 346-065-009 Rack, For Use With: Rectangular Weight
- Kern 317-120-600 Box, For Use With: Individual Weights of 2kg
