Kern 346-065-009 Rack, For Use With: Rectangular Weight
- RS Stock No.:
- 920-502
- Mfr. Part No.:
- 346-065-009
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP194,278.06
(exc. VAT)
PHP217,591.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP194,278.06 |
*price indicative
- RS Stock No.:
- 920-502
- Mfr. Part No.:
- 346-065-009
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Rack | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Rectangular Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Rack | ||
Product Type Weighing Scale Accessory | ||
For Use With Rectangular Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight container designed for rectangular weights, ensuring precise calibration to OIML class M1 standards.
Weight capacity of 60 kg, Ideal for heavy-duty applications
Constructed from Durable stainless steel for longevity
OIML-compliant with a permissible tolerance of 3 g
Packaged dimensions are 1000x500x500 mm, facilitating easy transport
Related links
- Kern 346-060-600 Box, For Use With: 366-86
- Kern 346-090-600 Box, For Use With: 346-09
- Kern 346-070-600 Box, For Use With: 366-87
- Kern 346-080-600 Box, For Use With: 366-88
- Kern 347-042-008 Rack, For Use With: Test Weight
- Kern 347-062-022 Rack, For Use With: Test Weight
- Kern 315-276 Weight Grip, For Use With: Test Weight
- Kern 315-274 Weight Grip, For Use With: Test Weight
