Kern 317-120-600 Box, For Use With: Individual Weights of 2kg
- RS Stock No.:
- 863-128
- Mfr. Part No.:
- 317-120-600
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,590.38
(exc. VAT)
PHP2,901.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,590.38 |
*price indicative
- RS Stock No.:
- 863-128
- Mfr. Part No.:
- 317-120-600
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Box | |
| For Use With | Individual Weights of 2kg | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Box | ||
For Use With Individual Weights of 2kg | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern aluminium protective box effectively safeguards individual weights, specifically designed to accommodate cylindrical and Compact 2 kg weights, ensuring secure storage and easy access.
Constructed from Durable aluminium for enhanced protection
Dimensions are 93x105x132 mm, fitting snugly on workspaces
Suitable for nominal weights of 2 kg and compliant with OIML classes E1 - M3
Lightweight at approx. 0.30 kg, facilitating easy transport
Related links
- Kern 317-110-600 Box, For Use With: Individual Weights of 1kg
- Kern 317-080-700 Box, For Use With: Individual Weights of 200g
- Kern 317-090-700 Box, For Use With: Individual Weights of 500g
- Kern 317-020-700 Box, For Use With: Individual Weights of 2 g
- Kern 317-050-700 Box, For Use With: Individual Weights
- Kern 317-040-700 Box, For Use With: Individual Weights
- Kern 317-030-700 Box, For Use With: Individual Weights
- Kern 317-060-700 Box, For Use With: Individual Weights
