Kern 317-030-700 Box, For Use With: Individual Weights
- RS Stock No.:
- 863-448
- Mfr. Part No.:
- 317-030-700
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,857.45
(exc. VAT)
PHP8,800.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,857.45 |
*price indicative
- RS Stock No.:
- 863-448
- Mfr. Part No.:
- 317-030-700
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Box | |
| For Use With | Individual Weights | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Box | ||
For Use With Individual Weights | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern POM-Box is a precision case designed for individual weights, offering a Compact solution for storage and transport. It is Ideal for maintaining the integrity of weights, ensuring their suitability for various applications.
Dimensions of 48x48x50 mm ensure Compact storage
Constructed from POM (polyoxymethylene) for durability
Suitable for nominal weights of 5 g, ensuring precision
Compatible with OIML classes E1 - M1 for broad use
Related links
- Kern 317-050-700 Box, For Use With: Individual Weights
- Kern 317-040-700 Box, For Use With: Individual Weights
- Kern 317-060-700 Box, For Use With: Individual Weights
- Kern 317-009-700 Box, For Use With: Individual Milligram Weights
- Kern 317-080-700 Box, For Use With: Individual Weights of 200g
- Kern 317-090-700 Box, For Use With: Individual Weights of 500g
- Kern 317-070-700 Box, For Use With: Individual Weights Suitable for 100g
- Kern 317-020-700 Box, For Use With: Individual Weights of 2 g
