Kern 317-050-700 Box, For Use With: Individual Weights

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,857.45

(exc. VAT)

PHP8,800.34

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,857.45

*price indicative

RS Stock No.:
863-456
Mfr. Part No.:
317-050-700
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Box

Product Type

Weighing Scale Accessory

For Use With

Individual Weights

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern POM-Box is a precision case designed for individual weights, offering a Compact solution for storage and transport. It is Ideal for maintaining the integrity of weights, ensuring their suitability for various applications.

Made from Durable POM (polyoxymethylene) material

Dimensions of 48x48x50 mm make it easy to handle

Accommodates weights shaped as cylindrical or compact

Capable of holding nominal weights of 20 g without issues

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy