Kern 317-070-600 Box, For Use With: 367-07
- RS Stock No.:
- 920-496
- Mfr. Part No.:
- 317-070-600
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP1,208.90
(exc. VAT)
PHP1,353.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,208.90 |
*price indicative
- RS Stock No.:
- 920-496
- Mfr. Part No.:
- 317-070-600
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 367-07 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With 367-07 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern aluminium protective box designed for storing individual weights. It ensures safe, Compact storage for weights, particularly those of a cylindrical shape.
Constructed from Durable aluminium for enhanced protection
Dimensions of 70x77x73 mm for Compact storage
Suitable for nominal weight values of 100 g
Compatible with OIML classes E1 to M3 for precision
Related links
- Kern 317-070-400 Box, For Use With: 317-07
- Kern 317-010-600 Box, For Use With: 367-01
- Kern 317-070-700 Box, For Use With: Individual Weights Suitable for 100g
- Kern 346-070-600 Box, For Use With: 366-87
- Kern 313-070-600 Box, For Use With: Weight Sets
- Kern 314-070-600 Box, For Use With: Weight Sets
- Kern 317-090-600 Box, For Use With: 317-09
- Kern 317-130-600 Box, For Use With: 357-13
